Part Details for LTC6930HDCB-8.00#TRMPBF by Analog Devices Inc
Overview of LTC6930HDCB-8.00#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930HDCB-8.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HDCB-4.19#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HDCB-5.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for LTC6930HDCB-8.00#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6930HDCB-8.00#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON 8MHZ 8-DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
670 In Stock |
|
$3.1199 / $5.1300 | Buy Now |
DISTI #
584-6930HDCB8.00TMPF
|
Mouser Electronics | Silicon Oscillators 32.768kHz to 8.192MHz Prec uPwr Oscs RoHS: Compliant | 436 |
|
$2.9700 / $4.7700 | Buy Now |
|
Analog Devices Inc | 32.768kHz to 8.192MHz Prec µPw Package Multiple: 500 | 1134 |
|
$3.1199 / $5.1300 | Buy Now |
DISTI #
35216642
|
Verical | Silicon Oscillator 8MHz/ 4MHz/ 2MHz/ 1MHz/ 0.5MHz/ 0.25MHz/ 0.125MHz/ 0.0625MHz- 0.032768MHz to 8.192MHz 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$2.5900 | Buy Now |
DISTI #
LTC6930HDC8.00T
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0500 / $3.2500 | Buy Now |
Part Details for LTC6930HDCB-8.00#TRMPBF
LTC6930HDCB-8.00#TRMPBF CAD Models
LTC6930HDCB-8.00#TRMPBF Part Data Attributes
|
LTC6930HDCB-8.00#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6930HDCB-8.00#TRMPBF
Analog Devices Inc
LTC6930HDCB-8.00#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, DFN, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1718 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.0mm x 2.0mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 70/35 % | |
Terminal Finish | Matte Tin (Sn) - annealed |