LTC6930IDCB-8.00#TRMPBF
Description: LTC6930IDCB-8.00#TRMPBF

Overview of LTC6930IDCB-8.00#TRMPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6930IDCB-8.00#TRMPBF Analog Devices 32.768kHz to 8.192MHz Prec µPw
LTC6930IDCB-7.37#TRMPBF Analog Devices 32.768kHz to 8.192MHz Prec µPw
LTC6930IDCB-8.19#TRMPBF Analog Devices 32.768kHz to 8.192MHz Prec µPw

Price & Stock for LTC6930IDCB-8.00#TRMPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK4043
Newark Oscillator, 8Mhz, 5.5V, Dfn-Ep, Frequency:8Mhz, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Digital Ic Case:Dfn-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6930IDCB-8.00#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 343
  • 1 $4.2000
  • 10 $3.8000
  • 25 $3.6700
  • 50 $3.5300
  • 100 $3.4000
  • 250 $3.3900
  • 500 $3.0200
  • 1,000 $2.7900
$2.7900 / $4.2000 Buy Now
DISTI # LTC6930IDCB-8.00#TRMPBFCT-ND
DigiKey IC OSC SILICON 8MHZ 8-DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1701
In Stock
  • 1 $4.3900
  • 10 $3.7870
  • 50 $3.4180
  • 100 $3.2709
  • 500 $2.9547
  • 1,000 $2.8287
  • 1,500 $2.7576
  • 2,500 $2.6707
  • 3,500 $2.6151
$2.6151 / $4.3900 Buy Now
DISTI # 584-6930IDCB8.00TMPF
Mouser Electronics Silicon Oscillators 32.768kHz to 8.192MHz Prec uPwr Oscs RoHS: Compliant 7597
  • 1 $4.2000
  • 10 $3.4200
  • 100 $3.2700
  • 500 $2.9100
  • 1,000 $2.7500
  • 2,500 $2.6000
$2.6000 / $4.2000 Buy Now
Analog Devices Inc 32.768kHz to 8.192MHz Prec µPw Package Multiple: 500 3841
  • 1 $4.3900
  • 10 $3.7870
  • 100 $3.2709
  • 500 $2.9547
  • 1,000 $2.8287
  • 1,500 $2.7576
  • 2,500 $2.6707
$2.6707 / $4.3900 Buy Now
DISTI # 35217373
Verical Silicon Oscillator 8MHz/ 4MHz/ 2MHz/ 1MHz/ 0.5MHz/ 0.25MHz/ 0.125MHz/ 0.0625MHz- 0.032768MHz to 8.192MHz 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Americas - 3500
  • 500 $2.1500
$2.1500 Buy Now
DISTI # LTC6930IDC8.00T
Richardson RFPD LOGIC AND TIMING RoHS: Compliant Min Qty: 500 0
  • 500 $2.7300
  • 1,000 $2.6600
  • 5,000 $2.5600
$2.5600 / $2.7300 Buy Now

CAD Models for LTC6930IDCB-8.00#TRMPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC6930IDCB-8.00#TRMPBF by Analog Devices Inc

LTC6930IDCB-8.00#TRMPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, DFN, 8 PIN
Pin Count
8
Manufacturer Package Code
05-08-1718
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
TAPE AND REEL
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
8 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
5 pF
Physical Dimension
3.0mm x 2.0mm x 0.75mm
Rise Time-Max
3 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.7 V
Surface Mount
YES
Symmetry-Max
70/35 %
Terminal Finish
Matte Tin (Sn) - annealed
Want to compare parts?
  1. LTC6930IDCB-8.00#TRMPBF
    Analog Devices Inc
    LTC6930IDCB-8.00#TRMPBF
    VS

Related Parts for LTC6930IDCB-8.00#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6930IDCB-8.00#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6930IDCB-8.00#TRMPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC6930IDCB-8.00#TRMPBF would you like to use for your alert(s)?
  • Please alert me when LTC6930IDCB-8.00#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6930IDCB-8.00#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6930IDCB-8.00#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6930IDCB-8.00#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6930IDCB-8.00#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6930IDCB-8.00#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: