Part Details for LTC6951IUHF-1#PBF by Linear Technology
Overview of LTC6951IUHF-1#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC6951IUHF-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC6951IUHF-1#PBF-600060-ND
|
DigiKey | LTC6951 - 2.1MHZ TO 2700MHZ ULTR Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
131 In Stock |
|
$15.6600 | Buy Now |
|
Rochester Electronics | LTC6951 - 2.1MHz to 2700MHz Ultralow Jitter Multi-Output Clock Synthesizer with Integrated VCO RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 131 |
|
$13.4400 / $15.8100 | Buy Now |
Part Details for LTC6951IUHF-1#PBF
LTC6951IUHF-1#PBF CAD Models
LTC6951IUHF-1#PBF Part Data Attributes
|
LTC6951IUHF-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6951IUHF-1#PBF
Linear Technology
LTC6951 - Ultralow Jitter Multi-Output Clock Synthesizer with Integrated VCO; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | UHF | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-02-25 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |