-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low IQ Synchronous Boost Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4235
|
Newark | Dc/Dc Ctrl, Sync Boost, 3Mhz, 125Deg C, Supply Voltage Min:4.5V, Supply Voltage Max:40V, No. Of Outputs:1Outputs, Duty Cycle (%):100%, Ic Case/Package:Qfn-Ep, No. Of Pins:16Pins, Switching Frequency:3Mhz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC7804IUD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 506 |
|
$4.7500 / $6.6500 | Buy Now |
DISTI #
505-LTC7804IUD#PBF-ND
|
DigiKey | LOW IQ SYNCHRONOUS BOOST CONTROL Min Qty: 1 Lead time: 10 Weeks Container: Tube |
122 In Stock |
|
$3.4926 / $6.3900 | Buy Now |
DISTI #
584-LTC7804IUD#PBF
|
Mouser Electronics | Switching Controllers Low IQ Synchronous Boost Controller RoHS: Compliant | 0 |
|
$3.6200 / $6.3800 | Order Now |
|
Analog Devices Inc | Low IQ Synch Boost Controller Min Qty: 1 Package Multiple: 121 | 630 |
|
$2.6600 / $6.3900 | Buy Now |
DISTI #
63063409
|
Verical | The LTC7804 is a 40 V, Low IQ, 3 MHz synchronous boost controller can deliver up to 10A with 97% efficiency, which reduces power loss, increases efficiency, and minimizes board space RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 605 |
|
$3.8000 | Buy Now |
DISTI #
LTC7804IUD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.4400 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7804IUD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7804IUD#PBF
Analog Devices Inc
Low IQ Synchronous Boost Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-08 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 40 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |