Part Details for LTC7841EUHE#TRPBF by Analog Devices Inc
Overview of LTC7841EUHE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC7841EUHE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC7841EUHE#TRPBFTR-ND
|
DigiKey | POLYPHSYNC BOOST CNTR Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1055 | Buy Now |
DISTI #
584-LTC7841EUHETRPBF
|
Mouser Electronics | Switching Controllers PolyPhase Synchronous Boost Controller with PMBus Interface RoHS: Compliant | 0 |
|
$6.1000 | Order Now |
|
Analog Devices Inc | PolyPhSync Boost Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.6500 / $6.4200 | Buy Now |
DISTI #
LTC7841EUHTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.0100 / $6.2400 | Buy Now |
|
Chip1Cloud | POLYPHSYNC BOOST CNTR | 8000 |
|
RFQ |
Part Details for LTC7841EUHE#TRPBF
LTC7841EUHE#TRPBF CAD Models
LTC7841EUHE#TRPBF Part Data Attributes:
|
LTC7841EUHE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7841EUHE#TRPBF
Analog Devices Inc
PolyPhase Synchronous Boost Controller with PMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1876 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-30 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | O/P VOLTAGE IS UP TO 60V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |