Part Details for LTE-C1901-ZF by Lite-On Semiconductor Corporation
Overview of LTE-C1901-ZF by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LTE-C1901-ZF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTE-C1901-ZF-ND
|
DigiKey | IRED, 940, SMD, IR, CLEAR Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTE-C1901-ZF
|
Avnet Americas | IRED, 940, SMD, IR, CLEAR - Tape and Reel (Alt: LTE-C1901-ZF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
859-LTE-C1901-ZF
|
Mouser Electronics | Infrared Emitters IRED, 940, SMD, IR, CLEAR RoHS: Compliant | 0 |
|
$0.0690 / $0.4200 | Order Now |
DISTI #
LTE-C1901-ZF
|
Avnet Americas | IRED, 940, SMD, IR, CLEAR - Tape and Reel (Alt: LTE-C1901-ZF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for LTE-C1901-ZF
LTE-C1901-ZF CAD Models
LTE-C1901-ZF Part Data Attributes:
|
LTE-C1901-ZF
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTE-C1901-ZF
Lite-On Semiconductor Corporation
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | YES | |
Viewing Angle | 150 deg |