Part Details for LTF0402GT15N by SEI Stackpole Electronics Inc
Overview of LTF0402GT15N by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTF0402GT15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LTF0402GT15N-ND
|
DigiKey | 0402, 2%, 15N Inductance (nH) Min Qty: 10000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0282 | Buy Now |
DISTI #
LTF0402GT15N
|
Avnet Americas | Inductor Chip Thin Film 15nH 2% 500MHz 13Q-Factor 130mA 0402 T/R (Alt: LTF0402GT15N) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0179 / $0.0196 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0187 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0265 / $0.0760 | Buy Now | |
|
NAC | 0402, 2%, 15N Inductance (nH) - Thin Film Surface Mount Chip Inductor RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0450 / $0.0600 | Buy Now |
|
South Electronics | LTF0402GT15N | 0 |
|
RFQ |
Part Details for LTF0402GT15N
LTF0402GT15N CAD Models
LTF0402GT15N Part Data Attributes:
|
LTF0402GT15N
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LTF0402GT15N
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | THIN FILM | |
DC Resistance | 1.75 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |
Alternate Parts for LTF0402GT15N
This table gives cross-reference parts and alternative options found for LTF0402GT15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTF0402GT15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36401E15NGTD | 1 ELEMENT, 0.015uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | TE Connectivity | LTF0402GT15N vs 36401E15NGTD |