Part Details for LTF2012B-F2R4B by TOKO Inc
Overview of LTF2012B-F2R4B by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LTF2012B-F2R4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTILAYER CHIP BAND PASS FILTERS | 3000 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for LTF2012B-F2R4B
LTF2012B-F2R4B CAD Models
LTF2012B-F2R4B Part Data Attributes
|
LTF2012B-F2R4B
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LTF2012B-F2R4B
TOKO Inc
Ceramic BPF, ROHS COMPLIANT, MINIATURE PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 1900 kHz | |
Attenuation@Freq-Max | 14 dB | |
Filter Type | CERAMIC BPF | |
Height | 1 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 1.25 mm |