Part Details for LTGMO401-TB-B-R/28V by Carling Technologies
Overview of LTGMO401-TB-B-R/28V by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTGMO401-TB-B-R/28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1331
|
Newark | Ltgmo401Tbbr/28V Rohs Compliant: Yes |Carling Technologies LTGMO401-TB-B-R/28V Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 / $17.9500 | Buy Now |
DISTI #
432-LTGMO401-TB-B-R/28V-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2700 / $11.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2700 / $11.2800 | Buy Now |
Part Details for LTGMO401-TB-B-R/28V
LTGMO401-TB-B-R/28V CAD Models
LTGMO401-TB-B-R/28V Part Data Attributes:
|
LTGMO401-TB-B-R/28V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTGMO401-TB-B-R/28V
Carling Technologies
Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 25.24 mm | |
Body Height | 20.62 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for LTGMO401-TB-B-R/28V
This table gives cross-reference parts and alternative options found for LTGMO401-TB-B-R/28V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTGMO401-TB-B-R/28V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTGYO401-TB-W-R/250N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO401-TB-B-R/28V vs LTGYO401-TB-W-R/250N |
LTGUO405-TB-W-R/250N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO401-TB-B-R/28V vs LTGUO405-TB-W-R/250N |
LTGVO415-TW-B-R/125N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO401-TB-B-R/28V vs LTGVO415-TW-B-R/125N |
LTGNO405-TB-W-R/250N | Rocker Switch, DPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO401-TB-B-R/28V vs LTGNO405-TB-W-R/250N |
LTGMO413-TB-B-R/6V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO401-TB-B-R/28V vs LTGMO413-TB-B-R/6V |
LTGTO411-TB-W-R/28V | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO401-TB-B-R/28V vs LTGTO411-TB-W-R/28V |
LTGZO411-TW-B-R/125N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO401-TB-B-R/28V vs LTGZO411-TW-B-R/125N |
LTGOO401-TW-W-R/250N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO401-TB-B-R/28V vs LTGOO401-TW-W-R/250N |
LTGUO401-TB-B-R/250N | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO401-TB-B-R/28V vs LTGUO401-TB-B-R/250N |
LTGVO400-TB-W-R/250N | Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGMO401-TB-B-R/28V vs LTGVO400-TB-W-R/250N |