Part Details for LTGRO411-TW-B-A/12V by Carling Technologies
Overview of LTGRO411-TW-B-A/12V by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTGRO411-TW-B-A/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0506
|
Newark | Ltgro411-Tw-B-A/12V Rohs Compliant: Yes |Carling Technologies LTGRO411-TW-B-A/12V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8400 / $22.2100 | Buy Now |
DISTI #
432-LTGRO411-TW-B-A/12V-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2880 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.4700 / $13.6700 | Buy Now | |
|
Master Electronics | 0 |
|
$6.4700 / $13.6700 | Buy Now |