Part Details for LTGTO501-TB-B-A/12V by Carling Technologies
Overview of LTGTO501-TB-B-A/12V by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTGTO501-TB-B-A/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTGTO501-TB-B-A/12V-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7650 | Buy Now |
DISTI #
691-4LT-00115008
|
Mouser Electronics | Rocker Switches LTGTO501-TB-B-A/12V | 0 |
|
$10.4300 / $15.3400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.8300 / $12.3100 | Buy Now | |
|
Master Electronics | 0 |
|
$5.8300 / $12.3100 | Buy Now |
Part Details for LTGTO501-TB-B-A/12V
LTGTO501-TB-B-A/12V CAD Models
LTGTO501-TB-B-A/12V Part Data Attributes:
|
LTGTO501-TB-B-A/12V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTGTO501-TB-B-A/12V
Carling Technologies
Rocker Switch, DPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.26 inch | |
Actuator Type | ROCKER | |
Additional Feature | AMBER LENS COLOR | |
Body Breadth | 25.2476 mm | |
Body Color | BLACK | |
Body Height | 20.6248 mm | |
Body Length or Diameter | 28.448 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.375 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for LTGTO501-TB-B-A/12V
This table gives cross-reference parts and alternative options found for LTGTO501-TB-B-A/12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTGTO501-TB-B-A/12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTGZO50M-TB-B-A/12V | Rocker Switch, DPST, On-(off), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGTO501-TB-B-A/12V vs LTGZO50M-TB-B-A/12V |
LTGZO50B-TB-B-R/12V | Rocker Switch, DPST, (on)-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGTO501-TB-B-A/12V vs LTGZO50B-TB-B-R/12V |
JWM21BA2A-B | High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: DPST; Circuits: On-Off; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Black; Actuator Marking: O -; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 24.00mm x 15.40mm; Rating: 10; Illumination: Non-Illuminated | NKK Switches | LTGTO501-TB-B-A/12V vs JWM21BA2A-B |
LTGYO50M-TB-B-R/125N | Rocker Switch, DPST, On-(off), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTGTO501-TB-B-A/12V vs LTGYO50M-TB-B-R/125N |
JWM21BEB-B | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGTO501-TB-B-A/12V vs JWM21BEB-B |
JWM21RBH | Rocker Switch, DPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGTO501-TB-B-A/12V vs JWM21RBH |
JWM21BGA-H | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGTO501-TB-B-A/12V vs JWM21BGA-H |
JWM21BC2H-A | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGTO501-TB-B-A/12V vs JWM21BC2H-A |
JWM21BCH-B | Rocker Switch, DPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGTO501-TB-B-A/12V vs JWM21BCH-B |
JWM21BF1B-A | Rocker Switch, DPST, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | LTGTO501-TB-B-A/12V vs JWM21BF1B-A |