-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7093
|
Newark | Led, 3Mm, Green, 2.5Cd, 625Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:12Ma, Forward Voltage:12V, Wavelength Typ:625Nm, Luminous Intensity:2.5Cd, Viewing Angle:30°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Vcc (Visual Communications Company) LTH3MM12VFR4500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$0.3990 / $1.2400 | Buy Now |
DISTI #
LTH3MM12VFR4500-ND
|
DigiKey | LED GREEN CLEAR T-1 T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1187 In Stock |
|
$0.3787 / $1.2000 | Buy Now |
DISTI #
593-LTH3MM12VFR4500
|
Mouser Electronics | Standard LEDs - Through Hole 3mm Thru Hole LED 522nm for 12VDC RoHS: Compliant | 640 |
|
$0.3840 / $1.1500 | Buy Now |
DISTI #
V99:2348_17596957
|
Arrow Electronics | Green Through Hole 3mm LED 522nm 12 VDC Thru Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 | Americas - 1990 |
|
$0.3719 / $0.8283 | Buy Now |
DISTI #
71001174
|
RS | LED TH 3mm 12V 5000mcd 30deg Green | VCC (Visual Communications Company) LTH3MM12VFR4500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4350 | Buy Now |
|
Onlinecomponents.com | Green, Through-Hole, T-1 (3mm) LED with built-in resistor for 12VDC RoHS: Compliant |
900 In Stock |
|
$0.3724 / $0.6797 | Buy Now |
DISTI #
2764510
|
element14 Asia-Pacific | LED, 3MM, GREEN, 2.5CD, 625NM RoHS: Compliant Min Qty: 1 Container: Each | 446 |
|
$0.5298 / $1.2596 | Buy Now |
DISTI #
2764510
|
Farnell | LED, 3MM, GREEN, 2.5CD, 625NM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 446 |
|
$0.5038 / $1.3727 | Buy Now |
|
Master Electronics | Green, Through-Hole, T-1 (3mm) LED with built-in resistor for 12VDC RoHS: Compliant |
900 In Stock |
|
$0.3724 / $0.6797 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTH3MM12VFR4500
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
LTH3MM12VFR4500
Visual Communications Company
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Date Of Intro | 2017-03-03 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |