-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Green, 8.89mm, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1904-5-ND
|
DigiKey | LED CBI 8.89X3.81MM QUAD GN VERT Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1697 In Stock |
|
$0.6125 / $1.9000 | Buy Now |
DISTI #
LTL-2820G
|
Avnet Americas | LED Uni-Color Green 565nm 16-Pin DIP - Rail/Tube (Alt: LTL-2820G) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6446 / $0.7306 | Buy Now |
DISTI #
859-LTL-2820G
|
Mouser Electronics | LED Bars & Arrays 4 BAR Green RoHS: Compliant | 127 |
|
$0.5820 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.6290 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 9 |
|
$1.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 25 |
|
$1.3500 / $1.8000 | Buy Now |
|
Quest Components | SINGLE COLOR LED ARRAY, GREEN, 8.89MM | 20 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | SINGLE COLOR LED ARRAY, GREEN, 8.89MM | 7 |
|
$1.8000 / $2.4000 | Buy Now |
|
Quest Components | SINGLE COLOR LED ARRAY, GREEN, 8.89MM | 20 |
|
$2.1743 / $3.4788 | Buy Now |
DISTI #
LTL-2820G
|
Avnet Americas | LED Uni-Color Green 565nm 16-Pin DIP - Rail/Tube (Alt: LTL-2820G) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6446 / $0.7306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-2820G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-2820G
Lite-On Semiconductor Corporation
Single Color LED Array, Green, 8.89mm, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.0032 cd | |
Luminous Intensity-Nom | 4.2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.15 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |
This table gives cross-reference parts and alternative options found for LTL-2820G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-2820G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
757-2820 | Single Color LED Array, Green, 8.89mm, 16 PIN | Dialight | LTL-2820G vs 757-2820 |