Part Details for LTL-4256N by Lite-On Semiconductor Corporation
Overview of LTL-4256N by Lite-On Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTL-4256N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0043
|
Newark | Lamp, Thru-Hole, 3Mm, Yel, Clr Rohs Compliant: Yes |Liteon LTL-4256N Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
160-1147-ND
|
DigiKey | LED YELLOW CLEAR T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7960 In Stock |
|
$0.0446 / $0.3600 | Buy Now |
DISTI #
LTL-4256N
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T-1 - Bag (Alt: LTL-4256N) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 6000 |
|
$0.0373 / $0.0422 | Buy Now |
DISTI #
859-LTL-4256N
|
Mouser Electronics | Standard LEDs - Through Hole Yellow Clear RoHS: Compliant | 11651 |
|
$0.0410 / $0.3600 | Buy Now |
DISTI #
V36:1790_06811609
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin T-1 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2304 | Americas - 100 |
|
$0.0361 / $0.3474 | Buy Now |
|
Future Electronics | Yellow 3 mm T-1 45° Water Clear 40 mcd LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0366 / $0.0442 | Buy Now |
|
Future Electronics | Yellow 3 mm T-1 45° Water Clear 40 mcd LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0366 / $0.0433 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, YELLOW, 3 mm | 777 |
|
$0.0628 / $0.1004 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, YELLOW, 3 mm | 2296 |
|
$0.0753 / $0.2510 | Buy Now |
DISTI #
LTL-4256N
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T-1 - Bag (Alt: LTL-4256N) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 6000 |
|
$0.0373 / $0.0422 | Buy Now |
Part Details for LTL-4256N
LTL-4256N CAD Models
LTL-4256N Part Data Attributes:
|
LTL-4256N
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4256N
Lite-On Semiconductor Corporation
Single Color LED, Yellow, Water Clear, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |