-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Water Clear, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1034-ND
|
DigiKey | LED RED CLEAR T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
26375 In Stock |
|
$0.0870 / $0.4400 | Buy Now |
DISTI #
LTL-4266N
|
Avnet Americas | LED Uni-Color Red 660nm 2-Pin - Bag (Alt: LTL-4266N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 2000 |
|
$0.0751 / $0.0851 | Buy Now |
DISTI #
859-LTL-4266N
|
Mouser Electronics | Standard LEDs - Through Hole Red Clear RoHS: Compliant | 8842 |
|
$0.0800 / $0.4400 | Buy Now |
|
Future Electronics | Red Ø3 mm 45° 170 mcd Clear 1.8 V Through Hole Dome LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Bag | 2000Bag |
|
$0.0737 / $0.0826 | Buy Now |
DISTI #
LTL-4266N
|
TME | LED, 3mm, red, 60÷170mcd, 45°, Front: convex, 1.8÷2.4V, No.of term: 2 Min Qty: 5 | 0 |
|
$0.0406 / $0.1600 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 360 |
|
$0.3000 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-4266N
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4266N
Lite-On Semiconductor Corporation
Single Color LED, Red, Water Clear, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 170.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.45 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |