-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Red Diffused, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1973-ND
|
DigiKey | LED RED DIFFUSED T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21976 In Stock |
|
$0.0551 / $0.3200 | Buy Now |
DISTI #
LTL-433HR
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bag (Alt: LTL-433HR) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0491 / $0.0557 | Buy Now |
DISTI #
859-LTL-433HR
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused RoHS: Compliant | 7480 |
|
$0.0520 / $0.3100 | Buy Now |
DISTI #
V36:1790_06811726
|
Arrow Electronics | LED Uni-Color Red 635nm 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1940 | Americas - 13 |
|
$0.0466 / $0.2995 | Buy Now |
|
Future Electronics | Red 5 mm 140° Tinted Diffused 3.7 mcd 2 V LED Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7478Bag |
|
$0.0486 / $0.0590 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED), SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 MM | 960 |
|
$0.0634 / $0.1408 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED), SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 MM | 1187 |
|
$0.1320 / $0.4400 | Buy Now |
DISTI #
LTL-433HR
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bag (Alt: LTL-433HR) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.0491 / $0.0557 | Buy Now |
DISTI #
LTL-433HR
|
TME | LED, rectangular, 5x2x7.5mm, red, 1.1÷3.7mcd, 140°, Front: flat Min Qty: 10 | 0 |
|
$0.0315 / $0.0800 | RFQ |
|
Chip 1 Exchange | INSTOCK | 9100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-433HR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-433HR
Lite-On Semiconductor Corporation
Single Color LED, High Efficiency Red, Red Diffused, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 3.7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 140 deg |