-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-LTL-613R-V-T/R
|
Mouser Electronics | Tactile Switches 6.2 x 6.2mm 200gf RoHS: Compliant | 2010 |
|
$0.5600 / $1.1600 | Buy Now |
DISTI #
LTL-613R-V-T/R
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Flat 0.05A 12VDC 100000Cycles 1.96N SMD T/R - Tape and Reel (Alt: LTL-613R-V-T/R) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1823 |
|
$0.2723 / $0.4805 | Buy Now | |
|
New Advantage Corporation | SWITCH TACT 6.00x6.00 1.30mm 200gF SMT V/T RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3186 |
|
$0.5243 / $0.5617 | Buy Now |
|
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 1.30mm 200gF SMT V/T | 3986 |
|
$0.3933 / $0.4523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-613R-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
LTL-613R-V-T/R
Diptronics Manufacturing Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diptronics | |
Switch Type | KEYPAD SWITCH |