Part Details for LTM-500 by Bivar Inc
Overview of LTM-500 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K1357
|
Newark | Led Spacer, Height:12.7Mm, External Diameter:5.1Mm, Spacer Material:-, Product Range:-, Accessory Type:Moulded Led Mount, Body Diameter:5.1Mm, For Use With:Bivar T-1, T-1 3/4 Leds, Overall Length:12.7Mm Rohs Compliant: Yes |Bivar LTM-500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1750 | Buy Now |
DISTI #
492-1036-ND
|
DigiKey | LED HOLDER T13/4 CYS POY BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7317 In Stock |
|
$0.1598 / $0.7300 | Buy Now |
DISTI #
749-LTM-500
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm LED Black RoHS: Compliant | 7772 |
|
$0.0920 / $0.4600 | Buy Now |
DISTI #
70535211
|
RS | LED Mnt, Self Retaining, Vertical, 0.500in., 3mm/5mm LED, Round, Black | Bivar Inc. LTM-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 668 |
|
$0.3820 / $0.4500 | Buy Now |
|
Future Electronics | LTM Series Molded Self Retaining .500 in High LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 5Bag |
|
$0.1750 / $0.2050 | Buy Now |
|
Quest Components | 170 |
|
$0.2310 / $0.7700 | Buy Now | |
DISTI #
LTM-500
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm, L: 12.7mm, black, UL94V-0 Min Qty: 1 | 100 |
|
$0.2120 / $0.6630 | Buy Now |