Part Details for LTM4600HVEV by Linear Technology
Overview of LTM4600HVEV by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4600HVEV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 17A, 800KHZ SWITCHING FREQ-MAX, PBGA104 | 6 |
|
Buy Now | |
|
ComSIT USA | 10A, 28VIN HIGH EFFICIENCY DC/DC MICROMODULE Switching Regulator, Current-mode, 17A, 800kHz Switching Freq-Max, PBGA104 RoHS: Compliant | Europe - 22 |
|
RFQ |
Part Details for LTM4600HVEV
LTM4600HVEV CAD Models
LTM4600HVEV Part Data Attributes
|
LTM4600HVEV
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4600HVEV
Linear Technology
IC 17 A SWITCHING REGULATOR, 800 kHz SWITCHING FREQ-MAX, PBGA104, 15 X 15 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-104, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | LGA, LGA104(UNSPEC) | |
Pin Count | 104 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N104 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 104 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 17 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA104(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm |
Alternate Parts for LTM4600HVEV
This table gives cross-reference parts and alternative options found for LTM4600HVEV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4600HVEV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4600HVEV#PBF | 10A, 28VIN High Efficiency DC/DC µModule (Power Module) | Analog Devices Inc | LTM4600HVEV vs LTM4600HVEV#PBF |
LTM4600HVIV | Switching Regulator, Current-mode, 17A, 800kHz Switching Freq-Max, PBGA104 | Analog Devices Inc | LTM4600HVEV vs LTM4600HVIV |
LTM4600HVEV#TRPBF | Switching Regulator, Current-mode, 17A | Analog Devices Inc | LTM4600HVEV vs LTM4600HVEV#TRPBF |
LTM4600HVEV#TRPBF | IC 17 A SWITCHING REGULATOR, BGA104, 15 X 15 MM, ROHS COMPLIANT, MO-222, LGA-104, Switching Regulator or Controller | Linear Technology | LTM4600HVEV vs LTM4600HVEV#TRPBF |
LTM4600HVEV#PBF | LTM4600HV - 10A, 28VIN High Efficiency DC/DC µModule (Power Module); Package: LGA; Pins: 104; Temperature Range: -40°C to 85°C | Linear Technology | LTM4600HVEV vs LTM4600HVEV#PBF |