Part Details for LTM4600IV#PBF by Linear Technology
Overview of LTM4600IV#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4600IV#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 14 A SWITCHING REGULATOR, BGA104 | 9 |
|
$19.0710 | Buy Now |
|
Quest Components | 14 A SWITCHING REGULATOR, BGA104 | 20 |
|
$31.9140 / $35.4600 | Buy Now |
|
Quest Components | 14 A SWITCHING REGULATOR, BGA104 | 12 |
|
$33.6870 / $35.4600 | Buy Now |
|
Quest Components | 14 A SWITCHING REGULATOR, BGA104 | 27 |
|
$34.6069 / $40.7140 | Buy Now |
|
Rochester Electronics | LTM4600 - 10A High Efficiency DC/DC Module (Power Module) RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$23.6400 / $27.8100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$22.5000 / $34.6200 | Buy Now |
Part Details for LTM4600IV#PBF
LTM4600IV#PBF CAD Models
LTM4600IV#PBF Part Data Attributes
|
LTM4600IV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM4600IV#PBF
Linear Technology
LTM4600 - 10A High Efficiency DC/DC µModule (Power Module); Package: LGA; Pins: 104; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | LGA | |
Package Description | 15 X 15 MM, ROHS COMPLIANT, MO-222, LGA-104 | |
Pin Count | 104 | |
Manufacturer Package Code | LGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBGA-N104 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 104 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 14 A | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA104(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for LTM4600IV#PBF
This table gives cross-reference parts and alternative options found for LTM4600IV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4600IV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4600IV | Switching Regulator, Current-mode, 17A, 800kHz Switching Freq-Max | Analog Devices Inc | LTM4600IV#PBF vs LTM4600IV |
LTM4600IV#PBF | 10A High Efficiency DC/DC µModule (Power Module) | Analog Devices Inc | LTM4600IV#PBF vs LTM4600IV#PBF |
LTM4600EV#PBF | LTM4600 - 10A High Efficiency DC/DC µModule (Power Module); Package: LGA; Pins: 104; Temperature Range: -40°C to 85°C | Linear Technology | LTM4600IV#PBF vs LTM4600EV#PBF |