Part Details for LTM4601AEV-1#PBF by Analog Devices Inc
Overview of LTM4601AEV-1#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4601AEV-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4601AEV-1#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
65 In Stock |
|
$26.3156 / $31.6800 | Buy Now |
DISTI #
584-LTM4601AEV-1#PBF
|
Mouser Electronics | Switching Voltage Regulators 12A Module Regs w/ PLL, Out Track & M RoHS: Compliant | 38 |
|
$26.3100 / $31.4400 | Buy Now |
|
Analog Devices Inc | 12A µModule Regs w/ PLL, Out Min Qty: 1 Package Multiple: 119 | 5963 |
|
$19.3000 / $31.6800 | Buy Now |
|
Rochester Electronics | LTM4601A - 20V, 12A Step-down Module Regulator RoHS: Compliant Status: Active Min Qty: 1 | 220 |
|
$23.9200 / $28.1500 | Buy Now |
DISTI #
LTM4601AEV-1PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷20VDC, Uout: 0.6÷5VDC, 17A, Ch: 1 Min Qty: 119 | 0 |
|
$30.0000 | RFQ |
DISTI #
LTM4601AEV-1PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$24.9200 / $27.3500 | Buy Now |
Part Details for LTM4601AEV-1#PBF
LTM4601AEV-1#PBF CAD Models
LTM4601AEV-1#PBF Part Data Attributes:
|
LTM4601AEV-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4601AEV-1#PBF
Analog Devices Inc
LTM4601AEV-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | 05-08-1755 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBCC-B133 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 17 A | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 850 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for LTM4601AEV-1#PBF
This table gives cross-reference parts and alternative options found for LTM4601AEV-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4601AEV-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4601AIV-1#PBF | LTM4601A/LTM4601A-1 - 12A µModule (Power Module) Regulators with PLL, Output Tracking and Margining; Package: LGA; Pins: 133; Temperature Range: -40°C to 85°C | Linear Technology | LTM4601AEV-1#PBF vs LTM4601AIV-1#PBF |
LTM4601AEV-1#PBF | LTM4601A/LTM4601A-1 - 12A µModule (Power Module) Regulators with PLL, Output Tracking and Margining; Package: LGA; Pins: 133; Temperature Range: -40°C to 85°C | Linear Technology | LTM4601AEV-1#PBF vs LTM4601AEV-1#PBF |