Part Details for LTM4601AIV-1#PBF by Analog Devices Inc
Overview of LTM4601AIV-1#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4601AIV-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4601AIV-1#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
118 In Stock |
|
$28.9471 / $34.8400 | Buy Now |
DISTI #
584-LTM4601AIV-1#PBF
|
Mouser Electronics | Switching Voltage Regulators 12A uModule Regs w/ PLL, Out Track & M RoHS: Compliant | 124 |
|
$26.9600 / $34.5700 | Buy Now |
DISTI #
V36:1790_06504055
|
Arrow Electronics | 12A μModule (Power Module) Regulators with PLL, Output Tracking and Margining RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 13 Weeks Date Code: 2116 | Americas - 69 |
|
$12.3800 / $25.4272 | Buy Now |
|
Analog Devices Inc | 12A µModule Regs w/ PLL, Out Min Qty: 1 Package Multiple: 119 | 2285 |
|
$21.2300 / $34.8400 | Buy Now |
DISTI #
35217457
|
Verical | 12A μModule (Power Module) Regulators with PLL, Output Tracking and Margining RoHS: Compliant Min Qty: 119 Package Multiple: 119 | Americas - 2261 |
|
$25.7700 | Buy Now |
DISTI #
55693655
|
Verical | 12A μModule (Power Module) Regulators with PLL, Output Tracking and Margining RoHS: Compliant Min Qty: 69 Package Multiple: 69 Date Code: 2116 | Americas - 69 |
|
$12.3800 | Buy Now |
|
Rochester Electronics | LTM4601A - 20V, 12A Step-down Module Regulator RoHS: Compliant Status: Active Min Qty: 1 | 169 |
|
$26.3200 / $30.9600 | Buy Now |
DISTI #
LTM4601AIV-1PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷20VDC, Uout: 0.6÷5VDC, 12A, Ch: 1 Min Qty: 119 | 0 |
|
$33.0000 | RFQ |
|
Ameya Holding Limited | IC DC/DC UMODULE 12A 133-LGA | 2285 |
|
RFQ | |
DISTI #
LTM4601AIV-1PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$27.4100 / $30.0800 | Buy Now |
Part Details for LTM4601AIV-1#PBF
LTM4601AIV-1#PBF CAD Models
LTM4601AIV-1#PBF Part Data Attributes
|
LTM4601AIV-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4601AIV-1#PBF
Analog Devices Inc
LTM4601AIV-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | 05-08-1755 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBCC-B133 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 17 A | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 850 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |