Part Details for LTM4601AIY by Analog Devices Inc
Overview of LTM4601AIY by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4601AIY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4601AIY-ND
|
DigiKey | DC DC CONVERTER 0.6-5V 60W Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.8815 / $57.9300 | Buy Now |
DISTI #
584-LTM4601AIY
|
Mouser Electronics | Switching Voltage Regulators 12A Module Regs w/ PLL, Out Track & M RoHS: Not Compliant | 0 |
|
$48.8900 / $57.4900 | Order Now |
|
Analog Devices Inc | 12A µModule Regs w/ PLL, Out Min Qty: 1 Package Multiple: 119 | 0 |
|
$35.8500 / $57.9300 | Buy Now |
DISTI #
LTM4601AIY
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Not Compliant Min Qty: 119 | 0 |
|
$46.2900 / $50.7900 | Buy Now |
Part Details for LTM4601AIY
LTM4601AIY CAD Models
LTM4601AIY Part Data Attributes:
|
LTM4601AIY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4601AIY
Analog Devices Inc
LTM4601AIY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-133 | |
Pin Count | 133 | |
Manufacturer Package Code | 05-08-1877 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B133 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 850 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |