Part Details for LTM4601EY-1#PBF by Analog Devices Inc
Overview of LTM4601EY-1#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4601EY-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4601EY-1#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
59 In Stock |
|
$27.4609 / $33.0500 | Buy Now |
DISTI #
584-LTM4601EY-1#PBF
|
Mouser Electronics | Switching Voltage Regulators 12A uModule Reg w/ PLL, Out Track & Mr RoHS: Compliant | 0 |
|
$27.4600 / $27.4700 | Order Now |
|
Analog Devices Inc | 12A µModule Reg w/ PLL, Out T Min Qty: 1 Package Multiple: 119 | 131 |
|
$20.1400 / $33.0500 | Buy Now |
DISTI #
35243551
|
Verical | 12A µModule (Power Module) Regulator with PLL, Output Tracking and Margining RoHS: Compliant Min Qty: 119 Package Multiple: 119 | Americas - 119 |
|
$29.6176 | Buy Now |
|
Rochester Electronics | LTM4601 - 12A 28V DCDC uModule: Track, PLL RoHS: Compliant Status: Active Min Qty: 1 | 119 |
|
$24.9700 / $29.3700 | Buy Now |
|
Ameya Holding Limited | IC DC/DC UMODULE 12A 118BGA | 131 |
|
RFQ | |
DISTI #
LTM4601EY-1#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$26.0000 / $28.5300 | Buy Now |
Part Details for LTM4601EY-1#PBF
LTM4601EY-1#PBF CAD Models
LTM4601EY-1#PBF Part Data Attributes:
|
LTM4601EY-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4601EY-1#PBF
Analog Devices Inc
LTM4601EY-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, BGA-118 | |
Pin Count | 118 | |
Manufacturer Package Code | 05-08-1903 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM0.6V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B118 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 118 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 850 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |