Part Details for LTM4601HVEY#PBF by Analog Devices Inc
Overview of LTM4601HVEY#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4601HVEY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4601HVEY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3 In Stock |
|
$45.3600 | Buy Now |
DISTI #
584-LTM4601HVEY#PBF
|
Mouser Electronics | Switching Voltage Regulators 12A 28VIN DC/DC Module (Power Module) Regulator with PLL, Output Tracking and Margining RoHS: Compliant | 0 |
|
$41.1600 | Order Now |
|
Analog Devices Inc | 12A 28VIN DC/DC µModule Reg w Min Qty: 1 Package Multiple: 119 | 1 |
|
$25.0900 / $45.3600 | Buy Now |
|
Rochester Electronics | LTM4601HV - 12A 28VIN DC/DCµModule (Power Module) Regulator with PLL, Output Tracking and Margining RoHS: Compliant Status: Active Min Qty: 1 | 39 |
|
$31.1000 / $36.5900 | Buy Now |
|
Ameya Holding Limited | IC MOD REG 28V 12A DC/DC 118BGA | 1 |
|
RFQ | |
DISTI #
LTM4601HVEY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$32.4000 / $35.5500 | Buy Now |
Part Details for LTM4601HVEY#PBF
LTM4601HVEY#PBF CAD Models
LTM4601HVEY#PBF Part Data Attributes
|
LTM4601HVEY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4601HVEY#PBF
Analog Devices Inc
12A 28VIN DC/DC µModule (Power Module) Regulator with PLL, Output Tracking and Margining
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-028, BGA-118 | |
Pin Count | 118 | |
Manufacturer Package Code | 05-08-1903 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B118 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 118 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 850 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |