Part Details for LTM4601IY#PBF by Analog Devices Inc
Overview of LTM4601IY#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM4601IY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7510
|
Newark | Dc/Dc Pol Converter, Buck, 85Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:118Pins, Output Current:12A, Output Voltage Max:5V Rohs Compliant: Yes |Analog Devices LTM4601IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$32.2100 / $38.7600 | Buy Now |
DISTI #
LTM4601IY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
31 In Stock |
|
$30.9651 / $37.2700 | Buy Now |
DISTI #
584-LTM4601IY#PBF
|
Mouser Electronics | Switching Voltage Regulators 12A Module Reg w/ PLL, Out Track & Mr RoHS: Compliant | 489 |
|
$30.0300 / $36.9800 | Buy Now |
|
Analog Devices Inc | 12A µModule Reg w/ PLL, Out T Min Qty: 1 Package Multiple: 119 | 1220 |
|
$22.7100 / $37.2700 | Buy Now |
|
Rochester Electronics | LTM4601 - 12A 28V DCDC uModule: Track, PLL RoHS: Compliant Status: Active Min Qty: 1 | 175 |
|
$28.1500 / $33.1200 | Buy Now |
DISTI #
LTM4601IY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$29.3300 / $32.1700 | Buy Now |
Part Details for LTM4601IY#PBF
LTM4601IY#PBF CAD Models
LTM4601IY#PBF Part Data Attributes:
|
LTM4601IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4601IY#PBF
Analog Devices Inc
LTM4601IY#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 3.42 MM HEIGHT, ROHS COMPLIANT, BGA-118 | |
Pin Count | 118 | |
Manufacturer Package Code | 05-08-1903 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM0.6V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B118 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 118 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 850 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |