-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7520
|
Newark | Dc/Dc Pol Converter, Buck-Boost, 85Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Lga, No. Of Pins:141Pins, Output Current:5A, Product Range:- Rohs Compliant: Yes |Analog Devices LTM4605EV#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$30.5800 / $41.1500 | Buy Now |
DISTI #
505-LTM4605EV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-16V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
54 In Stock |
|
$30.1742 / $36.3200 | Buy Now |
DISTI #
584-LTM4605EV#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Buck-Boost DC/DC uModule Reg RoHS: Compliant | 542 |
|
$28.2400 / $36.0400 | Buy Now |
|
Analog Devices Inc | Hi Eff Buck-Boost DC/DC µModul Min Qty: 1 Package Multiple: 119 | 130 |
|
$22.1300 / $36.3200 | Buy Now |
|
Rochester Electronics | LTM4605 - High Efficiency Buck-Boost DC/DCModule (Power Module) Regulator RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$27.4300 / $32.2700 | Buy Now |
DISTI #
LTM4605EVPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷20VDC, Uout: 0.8÷16VDC, LGA141 Min Qty: 119 | 0 |
|
$33.3000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$52.2215 | Buy Now |
|
Ameya Holding Limited | LTM4605EV#PBF 升压/降压控制器 开关稳压器, 可调输出, 0.8 → 16 V, 440 kHz, 141针 LGA封装 | 130 |
|
RFQ | |
DISTI #
LTM4605EV#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$28.5700 / $31.3500 | Buy Now |
DISTI #
C1S103101375171
|
Chip1Stop | 20V, 5A Buck-boost µModule Regulator RoHS: Compliant pbFree: No Container: Tray | 39 |
|
$30.5000 / $36.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4605EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4605EV#PBF
Analog Devices Inc
High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, LGA-141 | |
Pin Count | 141 | |
Manufacturer Package Code | 05-08-1815 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 16 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N141 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 141 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 440 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for LTM4605EV#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM4605EV#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM4605IV#PBF | LTM4605 - High Efficiency Buck-Boost DC/DC µModule (Power Module) Regulator; Package: LGA; Pins: 141; Temperature Range: -40°C to 85°C | Linear Technology | LTM4605EV#PBF vs LTM4605IV#PBF |