-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow EMI 28VIN, 6A DC/DC µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2618
|
Newark | Dc/Dc Conv, Buck, Bga-133, 125Deg C |Analog Devices LTM4606IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9700 / $41.5700 | Buy Now |
DISTI #
LTM4606IY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
138 In Stock |
|
$30.7333 / $36.9900 | Buy Now |
DISTI #
584-LTM4606IY#PBF
|
Mouser Electronics | Switching Voltage Regulators Ultralow EMI 28VIN, 6A DC/DC uModule R RoHS: Compliant | 127 |
|
$30.7300 / $36.7100 | Buy Now |
|
Analog Devices Inc | Ultralow EMI 28VIN, 6A DC/DC µ Min Qty: 1 Package Multiple: 119 | 5621 |
|
$22.5400 / $36.9900 | Buy Now |
DISTI #
35256622
|
Verical | Ultralow EMI 28VIN, 6A DC/DC μModule Regulator Min Qty: 119 Package Multiple: 119 | Americas - 5593 |
|
$28.8974 / $33.1471 | Buy Now |
DISTI #
69239943
|
Verical | Ultralow EMI 28VIN, 6A DC/DC μModule Regulator Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 99 |
|
$28.3400 / $34.5700 | Buy Now |
|
Ameya Holding Limited | IC DC/DC UMODULE 6A 133BGA | 5621 |
|
RFQ | |
DISTI #
LTM4606IY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$29.1000 / $31.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4606IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4606IY#PBF
Analog Devices Inc
Ultralow EMI 28VIN, 6A DC/DC µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 133 | |
Manufacturer Package Code | 05-08-1943 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B133 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 133 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 800 kHz | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |