Part Details for LTM4608AMPY#PBF by Analog Devices Inc
Overview of LTM4608AMPY#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTM4608AMPY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2622
|
Newark | Dc/Dc Conv, Buck, 1.5Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices LTM4608AMPY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$34.9100 / $40.4800 | Buy Now |
DISTI #
LTM4608AMPY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
170 In Stock |
|
$33.8380 / $34.4000 | Buy Now |
DISTI #
584-LTM4608AMPY#PBF
|
Mouser Electronics | Switching Voltage Regulators L VIN, 8A DC/DC uModule w/ Track, Mrg, RoHS: Compliant | 33 |
|
$33.8300 / $34.4000 | Buy Now |
|
Analog Devices Inc | L VIN, 8A DC/DC µModule w/ Tr Min Qty: 1 Package Multiple: 170 | 4114 |
|
$27.0700 / $34.4000 | Buy Now |
DISTI #
35217661
|
Verical | Low VIN, 8A DC/DC μModule (Power Module) Regulator with Tracking, Margining, and Frequency Synchronization RoHS: Compliant Min Qty: 170 Package Multiple: 170 | Americas - 4080 |
|
$32.8600 | Buy Now |
DISTI #
LTM4608AMPY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 170 | 0 |
|
$34.9600 / $38.3500 | Buy Now |
Part Details for LTM4608AMPY#PBF
LTM4608AMPY#PBF CAD Models
LTM4608AMPY#PBF Part Data Attributes:
|
LTM4608AMPY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4608AMPY#PBF
Analog Devices Inc
Low VIN, 8A DC/DC µModule (Power Module) Regulator with Tracking, Margining, and Frequency Synchronization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-68 | |
Pin Count | 68 | |
Manufacturer Package Code | 05-08-1993 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PBGA-B68 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 2250 kHz | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |