-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 26VIN, 4A DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4619EV#PBF | Analog Devices | 2x, 26VIN, 4A DC/DC µModule R | |
DC1453A | Analog Devices | LTM4619EV Demo Board - 26V, Du |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7547
|
Newark | Dc-Dc Converter, 0.8V-5V, 4A, Power Supply Applications:Ite & Industrial, Output Power Max:-, Output Voltage Min:800Mv, Output Voltage Max:5V, Output Current Max:4A, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Min:4.5Vrohs Compliant: Yes |Analog Devices LTM4619EV#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.3800 / $32.1200 | Buy Now |
DISTI #
505-LTM4619EV#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-5V 0.8-5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2013 In Stock |
|
$27.8034 / $33.9300 | Buy Now |
DISTI #
584-LTM4619EV#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x, 26VIN, 4A DC/DC uModule Reg RoHS: Compliant | 1100 |
|
$27.2900 / $31.3700 | Buy Now |
|
Analog Devices Inc | 2x, 26VIN, 4A DC/DC µModule R Package Multiple: 119 | 403 |
|
$19.7200 / $33.9300 | Buy Now |
DISTI #
84359190
|
Verical | Dual, 26VIN, 4A DC/DC µModule (Power Module) Regulator Min Qty: 119 Package Multiple: 119 Date Code: 2421 | Americas - 119 |
|
$23.9300 | Buy Now |
DISTI #
63481210
|
Verical | Dual, 26VIN, 4A DC/DC µModule (Power Module) Regulator Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 1 |
|
$23.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$24.0000 | Buy Now |
|
Quest Components | 12 A DUAL SWITCHING CONTROLLER, 860 KHZ SWITCHING FREQ-MAX, PBGA144 | 11 |
|
$26.0000 | Buy Now |
|
Rochester Electronics | LTM4619 - Dual, 26VIN, 4A DC/DCModule (Power Module) Regulator RoHS: Compliant Status: Active Min Qty: 1 | 661 |
|
$24.4400 / $28.7600 | Buy Now |
DISTI #
LTM4619EVPBF
|
TME | PMIC, DC/DC converter, Uin: 0.8÷5VDC, Uout: 4.5÷26.5VDC, 6A, LGA144 Min Qty: 119 | 0 |
|
$29.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4619EV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4619EV#PBF
Analog Devices Inc
Dual, 26VIN, 4A DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 2.82 MM HEIGHT, ROHS COMPLIANT, MO-222, LGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1816 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-N144 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 12 A | |
Output Voltage-Nom | 2.52 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA144,12X12,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 860 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |