-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrathin 20VIN, 3A Step-Down DC/DC µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4308
|
Newark | Dc/Dc Pol Converter, Buck, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:25Pins, Output Current:3A, Output Voltage Min:600Mv Rohs Compliant: Yes |Analog Devices LTM4623EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 201 |
|
$12.2600 / $16.6100 | Buy Now |
DISTI #
505-LTM4623EY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1811 In Stock |
|
$11.0277 / $15.9700 | Buy Now |
DISTI #
584-LTM4623EY#PBF
|
Mouser Electronics | Switching Voltage Regulators Ultrathin 20VIN, 3A Buck DC/DC uModule RoHS: Compliant | 10035 |
|
$10.8200 / $15.9700 | Buy Now |
DISTI #
V36:1790_10809652
|
Arrow Electronics | Ultrathin 20VIN, 3A Step-Down DC/DC μModule (Power Module) Regulator Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks Date Code: 2344 | Americas - 57 |
|
$10.6390 / $11.4230 | Buy Now |
|
Analog Devices Inc | Ultrathin 20VIN, 3A Buck DC/DC Min Qty: 1 Package Multiple: 260 | 366 |
|
$7.5300 / $15.9700 | Buy Now |
DISTI #
76479646
|
Verical | Ultrathin 20VIN, 3A Step-Down DC/DC μModule (Power Module) Regulator Min Qty: 57 Package Multiple: 57 Date Code: 2344 | Americas - 57 |
|
$10.6390 / $11.4230 | Buy Now |
|
Quest Components | 3 |
|
$14.2800 | Buy Now | |
|
Rochester Electronics | LTM4623 - Ultrathin 20VIN, 3A Step-Down DC/DCModule (Power Module) Regulator RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$9.3300 / $10.9800 | Buy Now |
|
Ameya Holding Limited | MOD DC/DC REG 3A 25BGA | 366 |
|
RFQ | |
DISTI #
LTM4623EY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 260 | 0 |
|
$9.7200 / $10.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4623EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4623EY#PBF
Analog Devices Inc
Ultrathin 20VIN, 3A Step-Down DC/DC µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 05-08-1502 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PBGA-B25 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |