-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38V, 10A DC/DC µModule (Power Module) Regulator with Advanced Input and Load Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTM4641IY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.6-6V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
107 In Stock |
|
$45.8272 / $54.3100 | Buy Now |
DISTI #
584-LTM4641IY#PBF
|
Mouser Electronics | Switching Voltage Regulators 38V, 10A DC/DC Module (Power Module) Regulator with Advanced Input and Load Protection RoHS: Compliant | 265 |
|
$45.8300 / $53.8900 | Buy Now |
DISTI #
E54:1762_06453625
|
Arrow Electronics | 38V, 10A DC/DC µModule (Power Module) Regulator with Advanced Input and Load Protection Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 | Europe - 8 |
|
$40.0800 / $45.7400 | Buy Now |
|
Analog Devices Inc | 38V, 10A DC/DC µModule Reg w/ Min Qty: 1 Package Multiple: 119 | 5258 |
|
$33.6100 / $54.3100 | Buy Now |
DISTI #
35217233
|
Verical | 38V, 10A DC/DC µModule (Power Module) Regulator with Advanced Input and Load Protection Min Qty: 119 Package Multiple: 119 | Americas - 5236 |
|
$43.0897 / $48.0143 | Buy Now |
DISTI #
67592172
|
Verical | 38V, 10A DC/DC µModule (Power Module) Regulator with Advanced Input and Load Protection Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 8 |
|
$40.0800 / $45.7400 | Buy Now |
DISTI #
LTM4641IY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 119 | 0 |
|
$43.3900 / $47.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4641IY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4641IY#PBF
Analog Devices Inc
38V, 10A DC/DC µModule (Power Module) Regulator with Advanced Input and Load Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 15 X 15 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | 05-08-1914 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | S-PBGA-B144 | |
Length | 15 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |