-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EN55022B Compliant 58V, 4A Step-Down DC/DC µModule Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4369
|
Newark | Dc/Dc Pol Conv, Buck, 1.95Mhz, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:3.1V, Input Voltage Max:58V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:77Pins, Output Current:4A Rohs Compliant: Yes |Analog Devices LTM4653EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.3500 / $25.2300 | Buy Now |
DISTI #
LTM4653EY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.5-54.5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
345 In Stock |
|
$20.1525 / $24.2600 | Buy Now |
DISTI #
584-LTM4653EY#PBF
|
Mouser Electronics | Switching Voltage Regulators EN55022B Compliant 58V, 4A Step-Down DC/DC Module Regulator RoHS: Compliant | 419 |
|
$21.6400 / $28.8000 | Buy Now |
|
Analog Devices Inc | EN55022B 58V, 4A Step Dwn DC/D Min Qty: 1 Package Multiple: 170 | 441 |
|
$14.7800 / $24.2600 | Buy Now |
|
Ameya Holding Limited | 441 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM4653EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM4653EY#PBF
Analog Devices Inc
EN55022B Compliant 58V, 4A Step-Down DC/DC µModule Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-77 | |
Pin Count | 77 | |
Manufacturer Package Code | 05-08-1826 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-04-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 58 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PBGA-B77 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 77 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.21 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |