LTM5005GDL
Bivar Inc
Description: LED Mounting Hardware,

Overview of LTM5005GDL by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Price & Stock for LTM5005GDL by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33R5884
Newark Vertical Led Assembly, 0.5 In. Length, 5 Mm Green Led W\\ Diffused Lens, Black Crystaline Polymer |Bivar LTM5005GDL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.4030
  • 500 $0.3480
  • 1,000 $0.3040
  • 2,500 $0.2460
  • 10,000 $0.2380
$0.2380 / $0.4030 Buy Now
DISTI # 749-LTM5005GDL
Mouser Electronics LED Circuit Board Indicators Vert LED Assmbly 5mm Green RoHS: Compliant 0
  • 1 $0.8200
  • 10 $0.5360
  • 100 $0.3700
  • 500 $0.3380
  • 1,000 $0.2870
  • 2,500 $0.2530
  • 10,000 $0.2420
  • 25,000 $0.2400
$0.2400 / $0.8200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks 0
  • 100 $0.2440
$0.2440 Buy Now

CAD Models for LTM5005GDL by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTM5005GDL by Bivar Inc

LTM5005GDL
Bivar Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
Samacsys Manufacturer
Bivar
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.002 A
Forward Voltage-Max
2.6 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
4.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
BULK
Peak Wavelength
568 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.5 mm
Viewing Angle
40 deg
Want to compare parts?
  1. LTM5005GDL
    Bivar Inc
    LED Mounting Hardware,
    VS

Related Parts for LTM5005GDL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM5005GDL by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM5005GDL by Bivar Inc

Select Manufacturer
Which Manufacturer of LTM5005GDL would you like to use for your alert(s)?
  • Please alert me when LTM5005GDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTM5005GDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM5005GDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTM5005GDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM5005GDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM5005GDL by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: