-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A, 36V DC/DC Step-Down µModule (Power Module) Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7572
|
Newark | Dc/Dc Pol Converter, Buck, 85Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:3.6V, Input Voltage Max:36V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:50Pins, Output Current:2A, Output Voltage Min:800Mvrohs Compliant: Yes |Analog Devices LTM8023EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.2300 / $17.1200 | Buy Now |
DISTI #
LTM8023EY#PBF-ND
|
DigiKey | DC DC CONVERTER 0.8-10V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
819 In Stock |
|
$13.4733 / $16.4600 | Buy Now |
DISTI #
584-LTM8023EY#PBF
|
Mouser Electronics | Switching Voltage Regulators 2A, 36V DC/DC Buck uModule Reg RoHS: Compliant | 1416 |
|
$13.9700 / $19.5400 | Buy Now |
|
Analog Devices Inc | 2A, 36V DC/DC Buck µModule Re Min Qty: 1 Package Multiple: 168 | 164 |
|
$10.0300 / $16.4600 | Buy Now |
|
Rochester Electronics | LTM8023 - 2A, 36V DC/DC Step-Down Module (Power Module) Regulator RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$12.4300 / $14.6300 | Buy Now |
DISTI #
LTM8023EYPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 0.8÷10VDC, Uout: 3.6÷36VDC, 2.7A Min Qty: 168 | 0 |
|
$15.6000 | RFQ |
DISTI #
LTM8023EY#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 168 | 0 |
|
$12.9500 / $14.2100 | Buy Now |
DISTI #
SMC-LTM8023EY#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 41 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8023EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8023EY#PBF
Analog Devices Inc
2A, 36V DC/DC Step-Down µModule (Power Module) Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MS-028, BGA-50 | |
Pin Count | 50 | |
Manufacturer Package Code | 05-08-1883 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO AVAILABLE VOUT=10V, OUTPUT VOLTAGE RANGE FROM 0.8 VOLT TO 10 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PBGA-B50 | |
Length | 11.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA50,7X8,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTM8023EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8023EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8023MPV#PBF | LTM8023 - 2A, 36V DC/DC Step-Down µModule (Power Module) Regulator; Package: LGA; Pins: 50; Temperature Range: -55°C to 125°C | Linear Technology | LTM8023EY#PBF vs LTM8023MPV#PBF |
LTM8023EY#PBF | LTM8023 - 2A, 36V DC/DC Step-Down µModule (Power Module) Regulator; Package: BGA; Pins: 50; Temperature Range: -40°C to 85°C | Linear Technology | LTM8023EY#PBF vs LTM8023EY#PBF |
LTM8023EV#PBF | LTM8023 - 2A, 36V DC/DC Step-Down µModule (Power Module) Regulator; Package: LGA; Pins: 50; Temperature Range: -40°C to 85°C | Linear Technology | LTM8023EY#PBF vs LTM8023EV#PBF |