Part Details for LTM8023EY#PBF by Linear Technology
Overview of LTM8023EY#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTM8023EY#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 152 |
|
$25.6032 / $32.0040 | Buy Now | |
|
Rochester Electronics | LTM8023 - 2A, 36V DC/DC Step-Down Module (Power Module) Regulator RoHS: Compliant Status: Active Min Qty: 1 | 147 |
|
$12.4300 / $14.6300 | Buy Now |
Part Details for LTM8023EY#PBF
LTM8023EY#PBF CAD Models
LTM8023EY#PBF Part Data Attributes
|
LTM8023EY#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTM8023EY#PBF
Linear Technology
LTM8023 - 2A, 36V DC/DC Step-Down µModule (Power Module) Regulator; Package: BGA; Pins: 50; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | MS-028, BGA-50 | |
Pin Count | 50 | |
Manufacturer Package Code | BGA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO AVAILABLE VOUT=10V, OUTPUT VOLTAGE RANGE FROM 0.8 VOLT TO 10 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PBGA-B50 | |
Length | 11.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA50,7X8,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.62 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for LTM8023EY#PBF
This table gives cross-reference parts and alternative options found for LTM8023EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8023EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTM8023MPV#PBF | LTM8023 - 2A, 36V DC/DC Step-Down µModule (Power Module) Regulator; Package: LGA; Pins: 50; Temperature Range: -55°C to 125°C | Linear Technology | LTM8023EY#PBF vs LTM8023MPV#PBF |
LTM8023EV#PBF | LTM8023 - 2A, 36V DC/DC Step-Down µModule (Power Module) Regulator; Package: LGA; Pins: 50; Temperature Range: -40°C to 85°C | Linear Technology | LTM8023EY#PBF vs LTM8023EV#PBF |