-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTM8083EY#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4476
|
Newark | Dc/Dc Pol Conv, Buck-Boost, 2Mhz, Dc/Dc Converter Type:Micro Module, Input Voltage Min:3V, Input Voltage Max:36V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:49Pins, Output Current:1.5A, Topology:Buck-Boost Rohs Compliant: Yes |Analog Devices LTM8083EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 679 |
|
$16.2000 / $21.9400 | Buy Now |
DISTI #
505-LTM8083EY#PBF-ND
|
DigiKey | 36VIN, 1.5A BUCK-BOOST UMODULE Min Qty: 1 Lead time: 10 Weeks Container: Tray |
89 In Stock |
|
$14.5718 / $21.1000 | Buy Now |
DISTI #
584-LTM8083EY#PBF
|
Mouser Electronics | Switching Voltage Regulators 36Vin, 1.5A Buck-Boost uModule Reg RoHS: Compliant | 1921 |
|
$14.5700 / $21.0900 | Buy Now |
|
Analog Devices Inc | 36Vin, 1.25A Buck-Boost µModul Min Qty: 1 Package Multiple: 260 | 345 |
|
$9.9500 / $21.1000 | Buy Now |
|
Ameya Holding Limited | 68 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTM8083EY#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTM8083EY#PBF
Analog Devices Inc
LTM8083EY#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-49 | |
Pin Count | 49 | |
Manufacturer Package Code | 05-08-1518 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | S-PBGA-B49 | |
Length | 6.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 36 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.42 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | HYBRID | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.25 mm |