Part Details for LTMM-110-02-L-D-SM-LC-K-FR by Samtec Inc
Overview of LTMM-110-02-L-D-SM-LC-K-FR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-110-02-L-D-SM-LC-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000007216892
|
Sager | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 325 | 0 |
|
$1.8100 / $4.1800 | Buy Now |
DISTI #
65f2d81ab92c1dd750672a68
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 325 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.8100 / $4.1800 | Buy Now |