Part Details for LTMM-110-02-L-D-SM-LC-TR by Samtec Inc
Overview of LTMM-110-02-L-D-SM-LC-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-110-02-L-D-SM-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LTMM-110-02-L-D-SM-LC-TR-ND
|
DigiKey | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3227 | Buy Now |
DISTI #
LTMM-110-02-L-D-SM
|
Avnet Americas | Conn Shrouded HDR 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LTMM-110-02-L-D-SM) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$3.2400 / $5.1500 | Buy Now |
DISTI #
200-LTMM1102LDSMLCTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip | 0 |
|
$2.9400 / $4.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $5.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7700 / $5.1500 | Buy Now |
DISTI #
5cd8feaecd7c1c4c38528f22
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.7700 / $5.1500 | Buy Now |
Part Details for LTMM-110-02-L-D-SM-LC-TR
LTMM-110-02-L-D-SM-LC-TR CAD Models
LTMM-110-02-L-D-SM-LC-TR Part Data Attributes
|
LTMM-110-02-L-D-SM-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-110-02-L-D-SM-LC-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.257 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.873 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for LTMM-110-02-L-D-SM-LC-TR
This table gives cross-reference parts and alternative options found for LTMM-110-02-L-D-SM-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-110-02-L-D-SM-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTMM-110-01-F-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | LTMM-110-02-L-D-SM-LC-TR vs LTMM-110-01-F-D |
HTSW-110-08-SM-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | LTMM-110-02-L-D-SM-LC-TR vs HTSW-110-08-SM-D |
TLW-110-05-G-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | LTMM-110-02-L-D-SM-LC-TR vs TLW-110-05-G-D |
HTST-110-01-F-DV-P | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | LTMM-110-02-L-D-SM-LC-TR vs HTST-110-01-F-DV-P |
STMM-110-01-S-D-SM-K-TR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | LTMM-110-02-L-D-SM-LC-TR vs STMM-110-01-S-D-SM-K-TR |
HTST-110-01-H-DV-A-P-FR | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | LTMM-110-02-L-D-SM-LC-TR vs HTST-110-01-H-DV-A-P-FR |
94277-020 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | LTMM-110-02-L-D-SM-LC-TR vs 94277-020 |
LTMM-110-01-S-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | LTMM-110-02-L-D-SM-LC-TR vs LTMM-110-01-S-D |
HTSW-110-08-L-D-LC | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, | Samtec Inc | LTMM-110-02-L-D-SM-LC-TR vs HTSW-110-08-L-D-LC |
HTST-110-01-LM-DV-A-P | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | LTMM-110-02-L-D-SM-LC-TR vs HTST-110-01-LM-DV-A-P |