Part Details for LTMM-110-02-L-D-SM-P-FR by Samtec Inc
Overview of LTMM-110-02-L-D-SM-P-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-110-02-L-D-SM-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-110-02-L-D-SM
|
Avnet Americas | Connector Shrouded Header 20 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LTMM-110-02-L-D-SM) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$1.6500 / $3.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4100 / $3.9800 | Buy Now | |
DISTI #
000000000006309580
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 300 | 0 |
|
$1.5300 / $3.9800 | Buy Now |
|
Master Electronics | 0 |
|
$1.4100 / $3.9800 | Buy Now | |
DISTI #
6131a02a92b304ebcf839378
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 300 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.4100 / $3.9800 | Buy Now |
Part Details for LTMM-110-02-L-D-SM-P-FR
LTMM-110-02-L-D-SM-P-FR CAD Models
LTMM-110-02-L-D-SM-P-FR Part Data Attributes:
|
LTMM-110-02-L-D-SM-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-110-02-L-D-SM-P-FR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.257 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.881 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.66 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | 4.448 N |