Part Details for LTMM-112-02-F-D-SM-K-FR by Samtec Inc
Overview of LTMM-112-02-F-D-SM-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-112-02-F-D-SM-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTMM-112-02-F-D-SM
|
Avnet Americas | Connector Shrouded Header 24 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LTMM-112-02-F-D-SM) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$1.4600 / $3.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $3.9000 | Buy Now |
DISTI #
000000000006213968
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 325 | 0 |
|
$1.3500 / $3.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $3.9000 | Buy Now |
DISTI #
61a4cc3ead4cf8ad97505682
|
Samtec | 2.00 mm Shrouded Terminal Strip RoHS: Compliant Min Qty: 325 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.2500 / $3.5900 | Buy Now |
Part Details for LTMM-112-02-F-D-SM-K-FR
LTMM-112-02-F-D-SM-K-FR CAD Models
LTMM-112-02-F-D-SM-K-FR Part Data Attributes
|
LTMM-112-02-F-D-SM-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-112-02-F-D-SM-K-FR
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.237 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.944 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.66 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for LTMM-112-02-F-D-SM-K-FR
This table gives cross-reference parts and alternative options found for LTMM-112-02-F-D-SM-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-112-02-F-D-SM-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTMM-112-02-G-D-SM-K | Board Stacking Connector | Samtec Inc | LTMM-112-02-F-D-SM-K-FR vs LTMM-112-02-G-D-SM-K |
LTMM-112-02-L-D-SM-K | Board Stacking Connector | Samtec Inc | LTMM-112-02-F-D-SM-K-FR vs LTMM-112-02-L-D-SM-K |