Part Details for LTMM-122-02-L-D-RA by Samtec Inc
Overview of LTMM-122-02-L-D-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTMM-122-02-L-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5510
|
Newark | Header, 2.0Mm, Right Angle, 2X22 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:44Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ltmm Series Rohs Compliant: Yes |Samtec LTMM-122-02-L-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $9.6800 | Buy Now |
DISTI #
LTMM-122-02-L-D-RA-ND
|
DigiKey | CONN HEADER R/A 44POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.3100 | Buy Now |
DISTI #
LTMM-122-02-L-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 44 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LTMM-122-02-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.2600 / $8.1000 | Buy Now |
DISTI #
200-LTMM12202LDRA
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.6500 / $8.1000 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.6500 / $8.1000 | Buy Now |
DISTI #
LTMM-122-02-L-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 44 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LTMM-122-02-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.2600 / $8.1000 | Buy Now |
DISTI #
LTMM-122-02-L-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 44 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LTMM-122-02-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.2600 / $8.1000 | Buy Now |
DISTI #
000000000001321480
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$4.7400 / $8.1000 | Buy Now |
DISTI #
3661584
|
Farnell | HEADER, 2.0MM, R/A, 2X22WAY RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$6.6061 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.6500 / $8.1000 | Buy Now |
Part Details for LTMM-122-02-L-D-RA
LTMM-122-02-L-D-RA CAD Models
LTMM-122-02-L-D-RA Part Data Attributes
|
LTMM-122-02-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LTMM-122-02-L-D-RA
Samtec Inc
Board Stacking Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.257 inch | |
Body Depth | 0.314 inch | |
Body Length | 1.826 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Polarization Key | GUIDE SLOT | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for LTMM-122-02-L-D-RA
This table gives cross-reference parts and alternative options found for LTMM-122-02-L-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTMM-122-02-L-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTMM-122-02-S-D-RA | BOARD STACKING CONNECTOR, ROHS COMPLIANT | Samtec Inc | LTMM-122-02-L-D-RA vs LTMM-122-02-S-D-RA |