Part Details for LTN50P400 by Lovato Electric Inc
Overview of LTN50P400 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTN50P400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74190129
|
RS | EXTENSION PIPE 400MM FOR 50MM BASE | LOVATO Electric LTN50P400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5000 / $17.6000 | Buy Now |
DISTI #
LTN50P400
|
TME | Signallers accessories: aluminium tube, 400mm Min Qty: 1 | 0 |
|
$12.8200 / $14.6600 | RFQ |