-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2.25W, 12ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, TO-220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M0172
|
Newark | Lto 30 F 12U 1% Tu50 E3 /Tube |Vishay LTO030F12R00FTE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $6.3200 | Buy Now |
DISTI #
LTO030F12R00FTE3
|
Avnet Americas | Resistor, 12 Ohm, ± 1%, 30 W, TO-220, Thick Film, Power - Rail/Tube (Alt: LTO030F12R00FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$6.8224 | Buy Now |
DISTI #
72-LTO030F12R00FTE3
|
Mouser Electronics | Thick Film Resistors - Through Hole 30W 12 Ohms 1% TO-220 RoHS: Compliant | 247 |
|
$4.7400 / $9.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.7100 | Buy Now |
|
Quest Components | 29 |
|
$8.1000 / $12.0000 | Buy Now | |
DISTI #
LTO030F12R00FTE3
|
TTI | Thick Film Resistors - Through Hole 30W 12 Ohms 1% TO-220 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$4.7300 / $4.9800 | Buy Now |
DISTI #
LTO030F12R00FTE3
|
Avnet Americas | Resistor, 12 Ohm, ± 1%, 30 W, TO-220, Thick Film, Power - Rail/Tube (Alt: LTO030F12R00FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$6.8224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTO030F12R00FTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LTO030F12R00FTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2.25W, 12ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, TO-220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 2.25W, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.2 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | TO-220 | |
Package Width | 3.2 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 500 V |