Part Details for LTP-1157AE by Lite-On Semiconductor Corporation
Overview of LTP-1157AE by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTP-1157AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-1157AE
|
Avnet Americas | DOT MATRX,ORG,1.2",5X7 - Rail/Tube (Alt: LTP-1157AE) RoHS: Not Compliant Min Qty: 680 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-1157AE
|
Mouser Electronics | LED Displays & Accessories Orange RoHS: Compliant | 0 |
|
$2.2100 / $2.5200 | Order Now |
Part Details for LTP-1157AE
LTP-1157AE CAD Models
LTP-1157AE Part Data Attributes:
|
LTP-1157AE
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-1157AE
Lite-On Semiconductor Corporation
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, 30mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Configuration | Common Cathode | |
Display Height | 30 mm | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |