Part Details for LTP-2 by Essentra Components
Overview of LTP-2 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTP-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3105-ND
|
DigiKey | HOLE PLUG 1.093" SILICONE BLACK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
332 In Stock |
|
$0.7597 / $1.5200 | Buy Now |
DISTI #
144-LTP-2
|
Mouser Electronics | Conduit Fittings & Accessories Liquid Tight Plug,Black,1.093 in Hl, Liquid Tight Plug,Flex,Black,500/Ba RoHS: Compliant | 490 |
|
$0.7590 / $1.5100 | Buy Now |
DISTI #
70279742
|
RS | Liquid Tight Plug, Black,1.093 in Hl | Essentra Components LTP-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | Body Plug - Head Diameter 39.2 mm (1.543 in) - Panel Thickness Range 3.2 - 3.2 mm (0.125 - 0.126 in) - Black RoHS: Compliant | 0 |
|
$1.4100 / $2.0600 | Buy Now |
DISTI #
RICLTP-2
|
DB Roberts | LIQUID TIGHT PLUG,BLACK,1.093 | 0 |
|
RFQ |