Part Details for LTP-2C44F-01 by Lite-On Semiconductor Corporation
Overview of LTP-2C44F-01 by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTP-2C44F-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-2C44F-01-ND
|
DigiKey | DISPLAY DOT MATRIX RGB 2.0" 4X4 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTP-2C44F-01
|
Avnet Americas | Displays Dot Matrix Module 64LED Blue/Green/Red Row CA Column CC 16-Pin DIP - Rail/Tube (Alt: LTP-2C44F-01) RoHS: Not Compliant Min Qty: 255 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-2C44F-01
|
Mouser Electronics | LED Displays & Accessories Display Full Color RGB 2.0" 4X4 RoHS: Compliant | 0 |
|
$10.6400 / $11.2300 | Order Now |
Part Details for LTP-2C44F-01
LTP-2C44F-01 CAD Models
LTP-2C44F-01 Part Data Attributes:
|
LTP-2C44F-01
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-2C44F-01
Lite-On Semiconductor Corporation
4 X 4 Dot Matrix LED Display, Red/green/blue, 47.1mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | RED/GREEN/BLUE | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 47.1 mm | |
Forward Current-Max | 0.014 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 4 X 4 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 660 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |