Part Details for LTP-3784E by Lite-On Semiconductor Corporation
Overview of LTP-3784E by Lite-On Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTP-3784E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1010-ND
|
DigiKey | DISP 14SEG 0.54" DBL OR-RD 18DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1378 In Stock |
|
$1.5926 / $3.7800 | Buy Now |
DISTI #
LTP-3784E
|
Avnet Americas | Displays Segmented Panel 2DIGIT 30LED Red Orange CC 18-Pin DIP - Rail/Tube (Alt: LTP-3784E) RoHS: Compliant Min Qty: 400 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.7030 / $1.9301 | Buy Now |
DISTI #
859-LTP-3784E
|
Mouser Electronics | LED Displays & Accessories Orange RoHS: Compliant | 561 |
|
$1.5300 / $3.6000 | Buy Now |
|
Future Electronics | Dual Character Fourteen Segment Red/Orange 0.54" Common Cathode Display RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 20 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$1.6400 / $1.8500 | Buy Now |
|
Future Electronics | Dual Character Fourteen Segment Red/Orange 0.54" Common Cathode Display RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 20 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$1.6700 / $1.8700 | Buy Now |
DISTI #
77894192
|
Verical | Display Segmented Panel 2DIGIT 30LED Red Orange CC 18-Pin DIP Module Min Qty: 49 Package Multiple: 1 | Americas - 1750 |
|
$1.6508 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 300 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | Segmented Alphanumeric Led Display, 2-character, Orange, 2-edge | 456 |
|
$1.4400 / $3.6000 | Buy Now |
|
Quest Components | Segmented Alphanumeric Led Display, 2-character, Orange, 2-edge (Also Known As: LTP3784E) | 456 |
|
$1.4400 / $3.6000 | Buy Now |
|
Quest Components | Segmented Alphanumeric Led Display, 2-character, Orange, 2-edge | 240 |
|
$1.3000 / $4.0000 | Buy Now |
Part Details for LTP-3784E
LTP-3784E CAD Models
LTP-3784E Part Data Attributes
|
LTP-3784E
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-3784E
Lite-On Semiconductor Corporation
14 Seg Alphanumeric LED Display, 2-Character, Red Orange, 13.8mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | RED ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 13.8 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.0008 cd | |
Luminous Intensity-Nom | 2.3 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm |