Part Details for LTP-4 by Essentra Components
Overview of LTP-4 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTP-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP905-ND
|
DigiKey | HOLE PLUG 0.500" SILICONE BLACK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
780 In Stock |
|
$0.3820 / $0.6300 | Buy Now |
DISTI #
144-LTP-4
|
Mouser Electronics | Conduit Fittings & Accessories Liquid Tight Plug,Black,.500 in Hl, Liquid Tight Plug,Black RoHS: Compliant | 0 |
|
$0.4160 / $0.6300 | Order Now |
DISTI #
70279744
|
RS | Liquid Tight Plug, Black,.500 in Hl | Essentra Components LTP-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 889 |
|
$0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4640 | Buy Now |
|
Onlinecomponents.com | Body Plug - Head Diameter 23.4 mm (0.921 in) - Panel Thickness Range 3.2 - 3.2 mm (0.125 - 0.126 in) - Black RoHS: Compliant | 0 |
|
$0.4360 / $0.6556 | Buy Now |
DISTI #
RICLTP-4
|
DB Roberts | LIQUID TIGHT PLUG,BLACK,.500 I | 0 |
|
RFQ |