Part Details for LTP-4323WC by Lite-On Semiconductor Corporation
Overview of LTP-4323WC by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTP-4323WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTP-4323WC-ND
|
DigiKey | DISP 14SEG 0.39" DBL RED 20DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTP-4323WC
|
Avnet Americas | Displays Segmented Panel 2DIGIT 34LED Red CC 20-Pin DIP - Rail/Tube (Alt: LTP-4323WC) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTP-4323WC
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$1.6800 / $1.7500 | Order Now |
DISTI #
LTP-4323WC
|
Avnet Asia | Displays Segmented Panel 2DIGIT 34LED Red CC 20-Pin DIP (Alt: LTP-4323WC) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LTP-4323WC
LTP-4323WC CAD Models
LTP-4323WC Part Data Attributes:
|
LTP-4323WC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTP-4323WC
Lite-On Semiconductor Corporation
16 Seg Alphanumeric LED Display, Red, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |